Audio Amplifiers
TAS5760MDCAR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 48-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.02%@4Ohm@1W
Output Signal Type
Differential
Output Type
1-Channel Mono|2-Channel Stereo
Minimum Dual Supply Voltage (V)
2.8|4.5
Typical Dual Supply Voltage (V)
3|5|9|12|15|18|24
Maximum Dual Supply Voltage (V)
3.63|26.4
Power Supply Type
Dual
Typical Output Power x Channels @ Load (W)
40x1@4Ohm|24x2@8Ohm
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
12.6(Max)
PCB changed
48
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

