Audio Amplifiers
TAS5720MRSMT
Audio Amp Speaker 1-CH Mono 39.8W Class-D 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.012%@8Ohm@1W
Output Signal Type
Differential
Output Type
1-Channel Mono
Maximum Output Current (mA)
5000(Typ)@3.3V/15V
Minimum Dual Supply Voltage (V)
3, 4.5
Typical Dual Supply Voltage (V)
24, 18, 15, 12, 9, 5, 3.3
Maximum Dual Supply Voltage (V)
3.6, 26.4
Minimum Load Resistance (Ohm)
4
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
39.8x1@8Ohm
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead
Family/Series
TAS5720M
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
1
Order Quantity

