Arrow Electronic Components Online
TAS5720MRSMR|TI|limage
TAS5720MRSMR|TI|simage
Audio Amplifiers

TAS5720MRSMR

Audio Amp Speaker 1-CH Mono 39.8W Class-D 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.012%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Maximum Output Current (mA)
    5000(Typ)@3.3V/15V
  • Minimum Dual Supply Voltage (V)
    3|4.5
  • Typical Dual Supply Voltage (V)
    5|3.3|9|12|15|18|24
  • Maximum Dual Supply Voltage (V)
    3.6|26.4
  • Minimum Load Resistance (Ohm)
    4
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    39.8x1@8Ohm
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources