Arrow Electronic Components Online
TAS5720ATDAPQ1|TI|simage
TAS5720ATDAPQ1|TI|limage
Audio Amplifiers

TAS5720ATDAPQ1

Audio Amp Speaker 1-CH Mono 43.2W Class-D 32-Pin HTSSOP EP Tube Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.02%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    3|4.5
  • Typical Dual Supply Voltage (V)
    3.3|5|9|12|15
  • Maximum Dual Supply Voltage (V)
    3.63|26.4
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    43.2x1@2Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    11.1(Max)
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources