Arrow Electronic Components Online
TAS5716PAPR|TI|simage
TAS5716PAPR|TI|limage
Audio Amplifiers

TAS5716PAPR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.05%@8Ohm@10W
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo|4-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    3|10
  • Typical Dual Supply Voltage (V)
    3.3|12|15|18|24
  • Maximum Dual Supply Voltage (V)
    3.6|26
  • Maximum Quiescent Current (mA)
    57@18V
  • Maximum Supply Current (mA)
    80@3.3V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    20.6x1@8Ohm|18.1x2@4Ohm|20.6x2@8Ohm|18.1x4@4Ohm
  • Maximum Power Dissipation (mW)
    2890
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources