Audio Amplifiers
TAS5715PHPR
Audio Amp Headphone/Speaker 2-CH Stereo 21.5W Class-D 48-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Headphone/Speaker
Amplifier Type
Class-D
THDN
0.03%@8Ohm@1W
Output Signal Type
Differential|Single
Output Type
2-Channel Stereo
Minimum Dual Supply Voltage (V)
3|8
Typical Dual Supply Voltage (V)
3.3|9|12|15|18|24
Maximum Dual Supply Voltage (V)
3.6|26
Maximum Supply Current (mA)
85@3.3V@18V
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
21.5x2@8Ohm|41.5x2@4Ohm
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

