Arrow Electronic Components Online
TAS5709PHPR|TI|simage
TAS5709PHPR|TI|limage
Audio Amplifiers

TAS5709PHPR

Audio Amp Speaker 2-CH Stereo 20.6W Class-D 48-Pin HTQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.06%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    20
  • Minimum Dual Supply Voltage (V)
    3|8
  • Typical Dual Supply Voltage (V)
    3.3|9|12|15|18
  • Maximum Dual Supply Voltage (V)
    3.6|24
  • Maximum Supply Current (mA)
    83@3.3V/55@18V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    20.6x2@8Ohm
  • Maximum Power Dissipation (mW)
    5000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources