Audio Amplifiers
TAS5709PHP
Audio Amp Speaker 2-CH Stereo 20.6W Class-D 48-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.06%@8Ohm@1W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Maximum Output Current (mA)
20
Minimum Dual Supply Voltage (V)
3|8
Typical Dual Supply Voltage (V)
3.3|9|12|15|18
Maximum Dual Supply Voltage (V)
3.6|24
Maximum Supply Current (mA)
83@3.3V/55@18V
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
20.6x2@8Ohm
Maximum Power Dissipation (mW)
5000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

