Arrow Electronic Components Online
TAS5705PAP|TI|limage
TAS5705PAP|TI|simage
Audio Amplifiers

TAS5705PAP

Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.12%@8Ohm@10W, 0.1%@8Ohm@4.5W
  • Output Signal Type
    Differential, Single
  • Output Type
    2-Channel Stereo, 3-Channel Stereo
  • Maximum Output Current (mA)
    20
  • Minimum Dual Supply Voltage (V)
    3, 8
  • Typical Dual Supply Voltage (V)
    3.3, 9, 12, 15, 18
  • Maximum Dual Supply Voltage (V)
    3.6, 23
  • Maximum Supply Current (mA)
    83@3.3V/60@18V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    20x3@8Ohm, 10x2@4Ohm
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
  • Family/Series
    TAS5705
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    160
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources