Arrow Electronic Components Online
TAS5630PHDR|TI|limage
TAS5630PHDR|TI|simage
Audio Amplifiers

TAS5630PHDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.03%@4Ohm@1W
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo|4-Channel Stereo
  • Maximum Output Current (mA)
    9
  • Minimum Dual Supply Voltage (V)
    10.8|25
  • Typical Dual Supply Voltage (V)
    50|12
  • Maximum Dual Supply Voltage (V)
    13.2|52.5
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    600x1@2Ohm|300x1@4Ohm|300x2@4Ohm|145x2@2Ohm|145x4@2Ohm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    14.05(Max)
  • Package Length
    14.05(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources