Audio Amplifiers
TAS5630DKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 44-Pin HSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.03%@4Ohm@1W
Output Signal Type
Differential|Single
Output Type
1-Channel Mono|2-Channel Stereo|4-Channel Stereo
Maximum Output Current (mA)
9
Minimum Dual Supply Voltage (V)
10.8|25
Typical Dual Supply Voltage (V)
12|50
Maximum Dual Supply Voltage (V)
13.2|52.5
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
600x1@2Ohm|300x1@4Ohm|300x2@4Ohm|145x2@2Ohm|145x4@2Ohm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
3.3(Max)
Package Width
11.1(Max)
Package Length
16(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
HSSOP EP
Pin Count
44
Lead Shape
Gull-wing

