Arrow Electronic Components Online
TAS5622ADDV|TI|simage
TAS5622ADDV|TI|limage
Audio Amplifiers

TAS5622ADDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 330W Class-D 44-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.025%@4Ohm@1W
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo|4-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    10.8|12
  • Typical Dual Supply Voltage (V)
    12|32.5
  • Maximum Dual Supply Voltage (V)
    13.2|34
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    330x1@1.5Ohm|150x2@2Ohm|43x4@3Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.15 mm
  • Package Width
    6.1 mm
  • Package Length
    14 mm
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources