오디오 앰프
TAS5616DKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.03%@8Ohm@1W
Output Signal Type
Differential|Single
Output Type
1-Channel Mono|2-Channel Stereo|4-Channel Stereo
Maximum Output Current (mA)
9
Minimum Dual Supply Voltage (V)
10.8|25
Typical Dual Supply Voltage (V)
12|38|50
Maximum Dual Supply Voltage (V)
13.2|52.5
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
300x1@4Ohm|160x1@8Ohm|160x2@8Ohm|75x2@4Ohm|75x4@4Ohm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.3(Max) mm
Package Width
11.1(Max) mm
Package Length
16(Max) mm
PCB changed
44
Standard Package Name
SO
Supplier Package
HSSOP EP
Pin Count
44

