Arrow Electronic Components Online
TAS5614LADDVR|TI|simage
TAS5614LADDVR|TI|limage
Audio Amplifiers

TAS5614LADDVR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.025%@4Ohm@1W
  • Output Signal Type
    Differential, Single
  • Output Type
    2-Channel Stereo, 4-Channel Stereo, 1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    10.8, 12
  • Typical Dual Supply Voltage (V)
    12, 36
  • Maximum Dual Supply Voltage (V)
    13.2, 38
  • Minimum Load Resistance (Ohm)
    1.5
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    300x1@2Ohm, 150x2@2Ohm, 50x4@3Ohm
  • Maximum Power Dissipation (mW)
    1600(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing
  • Family/Series
    TAS5614LA
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources