Arrow Electronic Components Online
TAS5612APHDR|TI|simage
TAS5612APHDR|TI|limage
Audio Amplifiers

TAS5612APHDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.01%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    10.8|16
  • Typical Dual Supply Voltage (V)
    12|32.5
  • Maximum Dual Supply Voltage (V)
    13.2|34.1
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    250x1@2Ohm|165x2@3Ohm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    14.05(Max)
  • Package Length
    14.05(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources