Audio Amplifiers
TAS5601DCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.04%@8Ohm@10W
Output Signal Type
Differential|Single
Output Type
1-Channel Mono|2-Channel Stereo|4-Channel Stereo
Minimum Dual Supply Voltage (V)
3|10
Typical Dual Supply Voltage (V)
3.3|12|15|18|24
Maximum Dual Supply Voltage (V)
4.2|20|26
Maximum Quiescent Current (mA)
60@24V
Maximum Supply Current (mA)
22@24V
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
20x1@8Ohm|20x2@8Ohm|19x2@8Ohm|19x4@4Ohm
Maximum Power Dissipation (mW)
5500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
14.1(Max)
PCB changed
56
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
56
Lead Shape
Gull-wing

