Top Searched
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Tone Control Band
Bass|Treble
Maximum Clock Rate (MHz)
0.4
Number of Audio Inputs
5
Number of Audio Outputs
1
Volume Step (dB)
0.25
Volume Control Range (dB)
-127 to 18
Total Harmonic Distortion
0.01%
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
14.1(Max)
PCB changed
56
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
56
Lead Shape
Gull-wing
Order Quantity

