Arrow Electronic Components Online
TAS5414CTPHDRQ1|TI|simage
TAS5414CTPHDRQ1|TI|limage
Audio Amplifiers

TAS5414CTPHDRQ1

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D 64-Pin HTQFP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.02%@4Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo|4-Channel Stereo
  • Maximum Output Current (mA)
    7000
  • Minimum Single Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    14.4
  • Maximum Single Supply Voltage (V)
    24
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    150x2@2Ohm|50x4@2Ohm
  • Maximum Power Dissipation (mW)
    1900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    14.05(Max)
  • Package Length
    14.05(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources