오디오 앰프
TAS5414BTPHDQ1
Audio Amp Speaker 4-CH Stereo 79W Class-D Automotive 64-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.33.00.01
Automotive
Yes
PPAP
Yes
Function
Speaker
Amplifier Type
Class-D
THDN
0.02%@4Ohm@1W
Output Signal Type
Differential
Output Type
4-Channel Stereo
Maximum Output Current (mA)
13500
Minimum Single Supply Voltage (V)
6
Typical Single Supply Voltage (V)
14.4
Maximum Single Supply Voltage (V)
24
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
79x4@4Ohm
Maximum Power Dissipation (mW)
1900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
14.05(Max)
Package Length
14.05(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing

