Arrow Electronic Components Online
TAS5414ATDKDMQ1|TI|simage
TAS5414ATDKDMQ1|TI|limage
Audio Amplifiers

TAS5414ATDKDMQ1

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 116W Class-D Automotive AEC-Q100 36-Pin HSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.02%@4Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    4-Channel Stereo|2-Channel Stereo
  • Maximum Output Current (mA)
    13500
  • Minimum Dual Supply Voltage (V)
    8|6
  • Typical Dual Supply Voltage (V)
    14.4
  • Maximum Dual Supply Voltage (V)
    22|26.5
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    116x2@2Ohm|70x4@4Ohm
  • Maximum Power Dissipation (mW)
    80000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max)
  • Package Width
    11.1(Max)
  • Package Length
    16(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    HSSOP EP
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources