Arrow Electronic Components Online
TAS5352DDV|TI|limage
TAS5352DDV|TI|simage
オーディオアンプ

TAS5352DDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-AB 44-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.09%@4Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono, 2-Channel Stereo, 4-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    0, 10.8
  • Typical Dual Supply Voltage (V)
    12, 34.5
  • Maximum Dual Supply Voltage (V)
    13.2, 37
  • Maximum Supply Current (mA)
    16@12V/17@12V/25@34.5V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    250x1@2Ohm, 125x2@4Ohm, 45x4@3Ohm
  • Maximum Power Dissipation (mW)
    2000(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing
  • Family/Series
    TAS5352
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    35
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources