Reduced Price
Audio Amplifiers
TAS5261DKDRG4
Audio Amp Speaker 2-CH Stereo Class-AB 36-Pin HSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.09%@125W@8Ohm
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
10.8
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
13.2
Power Supply Type
Single
Maximum Output Power x Channels @ Load (W)
400x2@3Ohm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.3(Max)
Package Width
11.1(Max)
Package Length
16(Max)
PCB changed
36
Standard Package Name
SO
Supplier Package
HSSOP EP
Pin Count
36
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

