Arrow Electronic Components Online
TAS5186ADDVR|TI|simage
TAS5186ADDVR|TI|limage
Audio Amplifiers

TAS5186ADDVR

Audio Amp Speaker 1-CH Mono/5-CH Stereo 60W Class-AB 44-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.03%@6Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono|5-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    0|10.8
  • Typical Dual Supply Voltage (V)
    3|5|9|12|15|18|24|28
  • Maximum Dual Supply Voltage (V)
    13.2|40
  • Maximum Supply Current (mA)
    22@12V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    60x1@3Ohm|30x5@6Ohm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources