Arrow Electronic Components Online
TAS5182DCA|TI|simage
TAS5182DCA|TI|limage
Audio Amplifiers

TAS5182DCA

Audio Amp Speaker 2-CH Stereo 100W Class-AB 56-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.15%@6Ohm@100W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    3|9
  • Typical Dual Supply Voltage (V)
    3.3|12
  • Maximum Dual Supply Voltage (V)
    3.6|12.6
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    100x2@6Ohm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    14.1(Max) mm
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    56
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources