Audio Amplifiers
TAS5152DKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 45W Class-AB 36-Pin HSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.02%@3Ohm@1W
Output Signal Type
Differential|Single
Output Type
1-Channel Mono|2-Channel Stereo|4-Channel Stereo
Minimum Dual Supply Voltage (V)
0|10.8
Typical Dual Supply Voltage (V)
12|35
Maximum Dual Supply Voltage (V)
13.2|37
Maximum Supply Current (mA)
16|17|25
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
45x4@3Ohm|125x2@4Ohm|240x1@2Ohm
Maximum Power Dissipation (mW)
2000(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
3.3(Max) mm
Package Width
11.1(Max) mm
Package Length
16(Max) mm
PCB changed
36
Standard Package Name
SO
Supplier Package
HSSOP EP
Pin Count
36
Lead Shape
Gull-wing

