Arrow Electronic Components Online
TAS5111DAD|TI|simage
TAS5111DAD|TI|limage
Audio Amplifiers

TAS5111DAD

Audio Amp Speaker 1-CH Mono 93W Class-AB 32-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.2%@4Ohm@70W|0.03%@4Ohm@10W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    0|3|16
  • Typical Dual Supply Voltage (V)
    3.3|29.5
  • Maximum Dual Supply Voltage (V)
    3.6|30.5
  • Maximum Supply Current (mA)
    5@3.3V/27@29.5V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    93x1@4Ohm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    11.1(Max) mm
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources