Arrow Electronic Components Online
TAS5102EVM|TI|simage
TAS5102EVM|TI|limage
Amplifier IC Development Boards and Kits

TAS5102EVM

TAS5102 Audio Amplifier Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    TAS5102
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    8 to 23
  • Typical Supply Current (A)
    5

Documentation and Resources

Datasheets
Design resources