Arrow Electronic Components Online
TAS2780RYAR|TI|simage
TAS2780RYAR|TI|limage
Audio Amplifiers

TAS2780RYAR

Digital Input Mono Class-D Audio Amplifier With Speaker IV Sense

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.6(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    30
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources