Arrow Electronic Components Online
TAS2770YFFT|TI|simage
TAS2770YFFT|TI|limage
Audio Amplifiers

TAS2770YFFT

Audio Amp Speaker 1-CH Mono Class-D 30-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.01%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    1.65|4.5
  • Typical Dual Supply Voltage (V)
    1.8
  • Minimum Load Resistance (Ohm)
    4
  • Power Supply Type
    Triple
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    2.04(Max)
  • Package Length
    2.55(Max)
  • PCB changed
    30
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    30
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources