Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.01%@8Ohm@1W
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Dual Supply Voltage (V)
1.65|4.5
Typical Dual Supply Voltage (V)
1.8
Minimum Load Resistance (Ohm)
4
Power Supply Type
Triple
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.6(Max)
Package Length
4.1(Max)
PCB changed
26
Standard Package Name
QFN
Supplier Package
VQFN-HR
Pin Count
26
Order Quantity

