Arrow Electronic Components Online
TAS2557EVM|TI|simage
TAS2557EVM|TI|limage
Amplifier IC Development Boards and Kits

TAS2557EVM

TAS2557 Audio Amplifier Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    TAS2557
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    2.9 to 5.5
  • Product Length (mm)
    130
  • Product Depth (mm)
    125

Documentation and Resources

Datasheets
Design resources