Arrow Electronic Components Online
TAS2552YFFR|TI|simage
TAS2552YFFR|TI|limage
Audio Amplifiers

TAS2552YFFR

Audio Amp Speaker 1-CH Mono 4W Class-D 30-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.1%@8Ohm@2W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    1.65|3
  • Typical Dual Supply Voltage (V)
    1.8
  • Maximum Dual Supply Voltage (V)
    1.95|5.5
  • Minimum Load Resistance (Ohm)
    6
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    4x1@8Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max) mm
  • Package Width
    2.61(Max) mm
  • Package Length
    2.89(Max) mm
  • PCB changed
    30
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    30
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources