Arrow Electronic Components Online
TAS2521IRGER|TI|simage
TAS2521IRGER|TI|limage
Audio Amplifiers

TAS2521IRGER

Audio Amp Headphone/Speaker 1-CH Mono 1.7W Class-D 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.01%
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    1.5|1.65|2.7
  • Typical Dual Supply Voltage (V)
    1.8|3|5
  • Maximum Dual Supply Voltage (V)
    1.95|5.5
  • Maximum Input Bias Current (uA)
    55(Typ)@1.8V|55(Typ)@3.6V
  • Power Supply Type
    Triple
  • Maximum Output Power x Channels @ Load (W)
    2x1@4Ohm
  • Typical Output Power x Channels @ Load (W)
    1.7x1@8Ohm|0.018x1@16Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources