Audio Amplifiers
TAS2505IRGET
Audio Amp Headphone/Speaker 1-CH Mono 1.7W Class-D 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Headphone/Speaker
Amplifier Type
Class-D
THDN
0.01%
Output Signal Type
Differential|Single
Output Type
1-Channel Mono
Typical Output Voltage
1.4V
Minimum Dual Supply Voltage (V)
1.5|1.65|2.7
Typical Dual Supply Voltage (V)
1.8|3|5
Maximum Dual Supply Voltage (V)
1.95|5.5
Maximum Input Bias Current (uA)
55(Typ)@1.8V|55(Typ)@3.6V
Minimum Load Resistance (Ohm)
4
Power Supply Type
Triple
Maximum Output Power x Channels @ Load (W)
2x1@4Ohm
Typical Output Power x Channels @ Load (W)
1.7x1@8Ohm|0.018x1@16Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

