Arrow Electronic Components Online
TASA1EH8XAQ03|FORMERIC|simage
TASA1EH8XAQ03|FORMERIC|limage
Reduced Price
Fiber Optic Transceivers

TAS-A1EH8-XAQ03

TX/RX Optical Fiber 25.78125Gbps 20-Pin

Formerica Optoelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    VSCEL/PIN
  • Maximum Data Rate
    25.78125Gbps(Typ)
  • Form Factor
    SFP28
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    11.9
  • Package Width
    13.7
  • Package Length
    57.5
  • PCB changed
    20
  • Pin Count
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources