Arrow Electronic Components Online
TASA1EH8X3105|FORMERIC|simage
TASA1EH8X3105|FORMERIC|limage
Cable Assembly Fiber Optic

TAS-A1EH8-X3105

Cable Assembly Optical Cable 5m SFP28 to SFP28 F-F Each

Formerica Optoelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.70.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Optical Cable
  • Gender
    F-F
  • Connector Type A
    SFP28
  • Connector Type B
    SFP28
  • Cable Length (m)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Each
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources