Arrow Electronic Components Online
TAR5S33UTE85LF|TOSHIBA|limage
TAR5S33UTE85LF|TOSHIBA|simage
Linear Regulators

TAR5S33UTE85LF

LDO Regulator Pos 3.3V 0.2A 5-Pin UFV T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    15
  • Maximum Dropout Voltage @ Current (V)
    0.2@50mA
  • Line Regulation
    15mV
  • Load Regulation
    75mV
  • Maximum Quiescent Current (mA)
    0.85
  • Maximum Power Dissipation (mW)
    450
  • Special Features
    Current Limit|Thermal Protection|On-Off Control
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    1.7
  • Package Length
    2
  • PCB changed
    5
  • Supplier Package
    UFV
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources