Capacitor Tantalum Solid
TAP156M025CCS
Cap Tant Solid 15uF 25V 20% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
15uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
2
Equivalent Series Resistance Type
Standard
IL (uA)
3
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Size (mm)
6 X 11.5
Wire Form
Outside Bend
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Height (mm)
11.5(Max)
Product Diameter (mm)
6(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
11.5(Max)
Order Quantity

