Capacitor Tantalum Solid
TAP105K035CRW
Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1uF
Tolerance
10%
Voltage
35VDC
ESR (Ohm)
8
Equivalent Series Resistance Type
Standard
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
4
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Size (mm)
4.5 X 8.5
Wire Form
Outside Bend
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Height (mm)
8.5(Max)
Product Diameter (mm)
4.5(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
8.5(Max)

