Arrow Electronic Components Online
TANENGKIT19|KEMET|limage
TANENGKIT19|KEMET|simage
Top Searched
Capacitor Kits

TAN ENG KIT 19

Cap Kit 2.2uF to 220uF 10% 10VDC to 50VDC Surface Mount 7343-31/7343-43/3528-21/3216-18/6032-28 10 X 10 Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Range
    2.2uF to 220uF
  • Tolerance
    10%
  • Voltage Range
    10VDC to 50VDC
  • Number of Capacitors
    10 X 10
  • Associated Capacitor Family
    T498|T499
  • Associated Product Line
    Capacitor Tantalum Solid
  • Termination Style
    Inward L
  • Package/Case
    7343-31|7343-43|3528-21|3216-18|6032-28
  • Mounting
    Surface Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources