Arrow Electronic Components Online
TAJP475K016RNJ|KYOCERAAVX|simage
TAJP475K016RNJ|KYOCERAAVX|limage
Capacitor Tantalum Solid

TAJP475K016RNJ

Cap Tant Solid 4.7uF 16V P CASE 10%( 2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 5 Ohm 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    16VDC
  • ESR (Ohm)
    5
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.11
  • IL (uA)
    0.8
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    P
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    2.05 X 1.35 X 1.5
  • Package/Case
    2012-15
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.05
  • Product Depth (mm)
    1.35
  • Product Height (mm)
    1.5(Max)
  • Product Weight (g)
    0.015

Documentation and Resources

Datasheets
Design resources