Arrow Electronic Components Online
TAJC476K010RNJ|KYOCERAAVX|simage
TAJC476K010RNJ|KYOCERAAVX|limage
Capacitor Tantalum Solid

TAJC476K010RNJ

Cap Tant Solid 47uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.0050
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    47uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • ESR (Ohm)
    1.2
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.303
  • IL (uA)
    4.7
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Special Features
    Low Profile
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    C
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    6 X 3.2 X 2.6
  • Package/Case
    6032-28
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.6
  • Product Weight (g)
    0.166
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    -0.1|+0.2
  • Height Tolerance (mm)
    -0.1|+0.2
Order Quantity

Documentation and Resources

Datasheets
Design resources