Arrow Electronic Components Online
TAJA474K035TNJ|KYOCERAAVX|simage
TAJA474K035TNJ|KYOCERAAVX|limage
Capacitor Tantalum Solid

TAJA474K035TNJ

Cap Tant Solid 0.47uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 12 Ohm 125°C Automotive AEC-Q200 T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Solid
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    35VDC
  • ESR (Ohm)
    12
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.079
  • IL (uA)
    0.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    4
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    A
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    3.2 X 1.6 X 1.6
  • Package/Case
    3216-18
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.6
  • Product Weight (g)
    0.029

Documentation and Resources

Datasheets
Design resources