Capacitor Tantalum Solid
TAJA474K035RNJ
Cap Tant Solid 0.47uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 12 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.80
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
0.47uF
Tolerance
10%
Voltage
35VDC
ESR (Ohm)
12
Equivalent Series Resistance Type
Standard
IR (mA)
0.079
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
4
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
A
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.2 X 1.6 X 1.6
Package/Case
3216-18
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6
Product Weight (g)
0.029
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
+0.2|-0.1
Height Tolerance (mm)
+0.2|-0.1

