Capacitor Tantalum Solid
TACR106M016XTA
Cap Tant Solid 10uF 16V R CASE 20% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C Medical T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
10uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
5
Equivalent Series Resistance Type
Standard
IR (mA)
0.095
IL (uA)
1.6
Polarity
Polar
Dissipation Factor (%)
10
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
R
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
2 X 1.35 X 1.35
Package/Case
2012-15
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.35
Product Height (mm)
1.35
Product Weight (g)
0.0299
Order Quantity

