Arrow Electronic Components Online
TACK224M016PTA|KYOCERAAVX|simage
TACK224M016PTA|KYOCERAAVX|limage
Capacitor Tantalum Solid

TACK224M016PTA

Surface Mount Tantalum Capacitor

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.22uF
  • Voltage
    16VDC
  • Dissipation Factor (%)
    6
  • Case Code
    K
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources