Arrow Electronic Components Online
TACH156M006RTA|KYOCERAAVX|simage
TACH156M006RTA|KYOCERAAVX|limage
Capacitor Tantalum Solid

TACH156M006RTA

Cap Tant Solid 15uF 6.3V H CASE 20% (2 X 1.35 X 1mm) Pad SMD 2012-10 5 Ohm 125°C Medical T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    15uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    5
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    89
  • IL (uA)
    0.9
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    H
  • Case Style
    Conformal Coated
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Size (mm)
    2 X 1.35 X 1
  • Package/Case
    2012-10
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.35
  • Product Height (mm)
    1(Max)
  • Product Weight (g)
    0.017

Documentation and Resources

Datasheets
Design resources