Connector Audio and Video
TA6FS25
Conn Mini XLR Connector F 6 POS ST Cable Mount 6 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Mini XLR Connector
Gender
F
Number of Contacts
6
Number of Terminals
6
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Shell Material
Copper Alloy
Shell Plating
Nickel
Housing Color
Black
Product Length (mm)
48.7
Product Depth (mm)
12.8
Product Height (mm)
13.6
Mounting
Cable Mount
Housing Material
Thermoplastic
Contact Plating
Silver
Contact Material
Copper Alloy

