Arrow Electronic Components Online
TA5MX|SWTCHCRF|simage
TA5MX|SWTCHCRF|limage
Connector Audio and Video

TA5MX

Conn Mini XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini XLR Connector
  • Gender
    PL
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    10.5
  • Product Length (mm)
    51.4
  • Mounting
    Cable Mount
  • Housing Material
    Copper Alloy
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources