Connector Audio and Video
TA3MSH
Conn XLR Connector PL 3 POS ST Cable Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
XLR Connector
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Contact Plating
Silver
Mounting
Cable Mount

